Part Details for CMP-54A-45-37 by Dantona Industries Inc
Overview of CMP-54A-45-37 by Dantona Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP-54A-45-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8106
|
Newark | Rechargeable Batt, Nimh, 12V, 4.5Ah, Battery Voltage:12V, Battery Technology:Nickel Metal Hydride, Battery Capacity:4.5Ah, Battery Size Code:5/4A, Battery Terminals:Solder Tab, External Diameter:-, External Height:2.64Mm, Weight:- Rohs Compliant: Na |Dantona Industries CMP-54A-45-37 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6100 / $114.7500 | Buy Now |
DISTI #
3145-CMP-54A-45-37-ND
|
DigiKey | BATTERY PACK NIMH 12V 5/4A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$72.8100 | Buy Now |
DISTI #
75144142
|
RS | Battery Pack, Rechargeable, 5/4A, NIMH, 12V, 4.5Ah, Solder Tabs | Dantona Industries Inc. CMP-54A-45-37 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8000 / $91.8500 | RFQ |