Part Details for CMP-43A-36-6 by Dantona Industries Inc
Overview of CMP-43A-36-6 by Dantona Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P |
Price & Stock for CMP-43A-36-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8097
|
Newark | Rechargeable Batt, Nimh, 8.4V, 3.6Ah, Battery Voltage:8.4V, Battery Technology:Nickel Metal Hydride, Battery Capacity:3.6Ah, Battery Size Code:4/3A, Battery Terminals:Solder Tab, External Diameter:-, External Height:2.64Mm, Weight:- Rohs Compliant: Na |Dantona Industries CMP-43A-36-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9800 / $71.4100 | Buy Now |
DISTI #
3145-CMP-43A-36-6-ND
|
DigiKey | BATTERY PACK NIMH 8.4V 4/3A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$45.3100 | Buy Now |
DISTI #
75144133
|
RS | Battery Pack, Rechargeable, 4/3A, NIMH, 8.4V, 3.6Ah, Solder Tabs | Dantona Industries Inc. CMP-43A-36-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4800 / $77.0300 | RFQ |