There are no models available for this part yet.
Overview of CMP-43A-36-19 by Dantona Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P |
Price & Stock for CMP-43A-36-19 by Dantona Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8090
|
Newark | Rechargeable Batt, Nimh, 7.2V, 3.6Ah, Battery Voltage:7.2V, Battery Technology:Nickel Metal Hydride, Battery Capacity:3.6Ah, Battery Size Code:4/3A, Battery Terminals:Solder Tab, External Diameter:-, External Height:7.91Mm, Weight:- Rohs Compliant: Na |Dantona Industries CMP-43A-36-19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3400 / $64.9100 | Buy Now | |
DISTI #
3145-CMP-43A-36-19-ND
|
DigiKey | BATTERY PACK NIMH 7.2V 4/3A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$41.1800 | Buy Now | |
DISTI #
75135286
|
RS | Battery Pack, Rechargeable, 4/3A, NIMH, 7.2V, 3.6Ah, Solder Tabs | Dantona Industries Inc. CMP-43A-36-19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0700 / $70.0200 | RFQ |