Part Details for CMP-3A6 by Synergy Microwave Corp
Overview of CMP-3A6 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP-3A6
CMP-3A6 CAD Models
CMP-3A6 Part Data Attributes:
|
CMP-3A6
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CMP-3A6
Synergy Microwave Corp
Triple Balanced Mixer, 0.5MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.5 MHz | |
RF/Microwave Device Type | TRIPLE BALANCED |