Part Details for CMP-300-1 by Panduit Corp
Overview of CMP-300-1 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP-300-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9565
|
Newark | Joint Compound, For Copper-To-Copper And Rohs Compliant: Yes |Panduit CMP-300-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2000 / $116.7100 | Buy Now |
DISTI #
298-19695-ND
|
DigiKey | CONT AID JOINT COMPOUND TUBE 8OZ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$92.7402 / $104.7100 | Buy Now |
DISTI #
CMP-300-1
|
Avnet Americas | 8 OZ ANTI-OX W/ COPPER SH - Bulk (Alt: CMP-300-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.3100 | Buy Now |
DISTI #
644-CMP-300-1
|
Mouser Electronics | Specialized Cables Joint Compound For Copper-to-Copper RoHS: Compliant | 0 |
|
$92.1000 / $102.3400 | Order Now |
DISTI #
71947383
|
RS | Contact aid for copper-to-copper and copper-to-steel connections, 8 oz. | Panduit CMP-300-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6400 / $97.0500 | RFQ |
DISTI #
PANCMP-300-1
|
Heilind Electronics | JOINT COMPOUND, FOR AND COPPER-TO-COPPER | Americas - 0 in Stock |
|
$91.1385 / $118.4800 | Buy Now |
|
Onlinecomponents.com | Contact aid for copper-to-copper and copper-to-steel connections, 8 oz. Operating temperature range -40F (-40C) to 350F (177C). Good for all voltages and suitable for grounding. Also used for anti-seizing thread lubricant. RoHS: Compliant |
4 In Stock 1602 Factory Stock |
|
$93.4000 / $104.1900 | Buy Now |
DISTI #
68770478
|
Verical | Contact Aid For Copper-To-Copper And Copper-To-Steel Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 3 |
|
$128.4710 | Buy Now |
DISTI #
000000000002497681
|
Sager | Specialized Cables Joint Compound For Copper-to-Copper Min Qty: 1 | 0 |
|
$72.2400 / $91.1400 | Buy Now |
|
Master Electronics | Contact aid for copper-to-copper and copper-to-steel connections, 8 oz. Operating temperature range -40F (-40C) to 350F (177C). Good for all voltages and suitable for grounding. Also used for anti-seizing thread lubricant. RoHS: Compliant |
4 In Stock 1602 Factory Stock |
|
$93.4000 / $104.1900 | Buy Now |
Part Details for CMP-300-1
CMP-300-1 CAD Models
CMP-300-1 Part Data Attributes
|
CMP-300-1
Panduit Corp
Buy Now
|
Compare Parts:
CMP-300-1
Panduit Corp
|
Samacsys Manufacturer | Panduit |