Part Details for CMP-256 by Synergy Microwave Corp
Overview of CMP-256 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for CMP-256
CMP-256 CAD Models
CMP-256 Part Data Attributes
|
CMP-256
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CMP-256
Synergy Microwave Corp
Double Balanced Mixer, 10MHz Min, 2000MHz Max, 9dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 24 dBm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8(UNSPEC) | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO |