Part Details for CMOZ33V TR by Central Semiconductor Corp
Overview of CMOZ33V TR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOZ33V TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMOZ33V TR
|
Avnet Americas | Silicon Zener Diode Single 33V 5% 350mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: CMOZ33V TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CMOZ33V TR
|
Avnet Americas | Silicon Zener Diode Single 33V 5% 350mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: CMOZ33V TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE ZENER 33V 300MW SOD523 | 3380 |
|
RFQ |
Part Details for CMOZ33V TR
CMOZ33V TR CAD Models
CMOZ33V TR Part Data Attributes:
|
CMOZ33V TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMOZ33V TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |