Part Details for CMOSLDM-100T by Engineered Components Co
Overview of CMOSLDM-100T by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMOSLDM-100T
CMOSLDM-100T CAD Models
CMOSLDM-100T Part Data Attributes
|
CMOSLDM-100T
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
CMOSLDM-100T
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, 0.150 INCH HEIGHT, DIP-14/8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAP TO TAP DELAY TOL.[NS] VARIES; BURNED-IN TO LEVEL B OF MIL-STD-883; MAX RISE TIME CAPTURED | |
Family | CMOS/TTL | |
JESD-30 Code | R-XDIP-P8 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns | |
Width | 7.62 mm |
Alternate Parts for CMOSLDM-100T
This table gives cross-reference parts and alternative options found for CMOSLDM-100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOSLDM-100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPA220-100 | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, DIP-14/8 | PCA Electronics Inc | CMOSLDM-100T vs EPA220-100 |