Part Details for CMOD4448 TR by Central Semiconductor Corp
Overview of CMOD4448 TR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOD4448 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMOD4448 TR
|
Avnet Americas | Silicon Switching Diode High Speed 100V 4A 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: CMOD4448 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CMOD Series 250 mW 100 V 250 mA Surface Mount Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
CMOD4448 TR
|
Avnet Americas | Silicon Switching Diode High Speed 100V 4A 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: CMOD4448 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CMOD4448 TR
CMOD4448 TR CAD Models
CMOD4448 TR Part Data Attributes:
|
CMOD4448 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMOD4448 TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |