Part Details for CMOD2004 TR by Central Semiconductor Corp
Overview of CMOD2004 TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOD2004 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMOD2004 TR
|
Avnet Americas | Diode Switching 300V 625mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOD2004 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CMOD2004 Series 300 V 225 mA 250 mW Dual High Voltage Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1750 / $0.1840 | Buy Now |
Part Details for CMOD2004 TR
CMOD2004 TR CAD Models
CMOD2004 TR Part Data Attributes
|
CMOD2004 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMOD2004 TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |