Part Details for CMO1/28202JLFTR by TT Electronics Resistors
Overview of CMO1/28202JLFTR by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMO1/28202JLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Resistor - 82 kOhm ±5% - 1/2W - ±350ppm/°C - 250V Max - RoHS - Axial Through Hole - Tape&Reel RoHS: Compliant |
12000 Partner Stock |
|
$0.0403 / $0.0706 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
|
Master Electronics | Metal Oxide Resistor - 82 kOhm ±5% - 1/2W - ±350ppm/°C - 250V Max - RoHS - Axial Through Hole - Tape&Reel RoHS: Compliant |
12000 Partner Stock |
|
$0.0403 / $0.0706 | Buy Now |