Part Details for CMO1/27502JLFTR by TT Electronics Resistors
Overview of CMO1/27502JLFTR by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMO1/27502JLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Resistor - 75 kOhm ±5% - 1/2W - ±350ppm/°C - 250V Max - RoHS - Axial Through Hole - Tape&Reel RoHS: Compliant |
12000 Partner Stock |
|
$0.0236 / $0.0345 | Buy Now |
|
Quest Components | 4800 |
|
$0.0280 / $0.1400 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
DISTI #
C1S327500233935
|
Chip1Stop | Unclassified | 12000 |
|
$0.0318 / $0.0319 | Buy Now |
|
Master Electronics | Metal Oxide Resistor - 75 kOhm ±5% - 1/2W - ±350ppm/°C - 250V Max - RoHS - Axial Through Hole - Tape&Reel RoHS: Compliant |
12000 Partner Stock |
|
$0.0236 / $0.0345 | Buy Now |