Part Details for CMO1/25602JLFTR by TT Electronics plc
Overview of CMO1/25602JLFTR by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMO1/25602JLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMO1/25602JLFTR
|
IBS Electronics | CMO Series 0.5 W 56 kOhms 5% Commercial Grade Metal Oxide Resistor Min Qty: 24692 Package Multiple: 1 | 12000 |
|
$0.0351 | Buy Now |