There are no models available for this part yet.
Overview of CMO-120-ASA-.25 by atc Diversified Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
AD8617ARMZ | Analog Devices | Dual Low Voltage Low Power CMO | |
AD8646ARZ-REEL7 | Analog Devices | Low Cost 24MHz 2.7-5V Dual CMO |
Price & Stock for CMO-120-ASA-.25 by atc Diversified Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
830-CMO-120-ASA-.25
|
Mouser Electronics | Industrial Relays AC Over Current Monitor/Relay RoHS: Not Compliant | 0 |
|
$435.7900 | Order Now | |
DISTI #
73545776
|
RS | AC Overcurrent Monitor/Relay, 120V AC, 0.05 to 0.25A, Plug-In | ATC Diversified Electronics CMO-120-ASA-.25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$396.1300 / $440.1500 | RFQ | |
Onlinecomponents.com | AC Over Current Monitor/Relay RoHS: Compliant | 0 |
|
$398.3400 / $421.6200 | Buy Now |