Part Details for CMN3-2204VSM by Gowanda Electronics Corporation
Overview of CMN3-2204VSM by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMN3-2204VSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMN3-2204VSMTR-ND
|
DigiKey | VERT COMMON MODE TOROIDAL CHOKE Min Qty: 63 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.4241 | Buy Now |
DISTI #
CMN3-2204VSM
|
Avnet Americas | VERTICAL MOUNT COMMON MODE TOROIDAL CHOKE - Bulk (Alt: CMN3-2204VSM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.1700 / $51.6600 | Buy Now |
DISTI #
CMN3-2204VSM
|
TTI | Common Mode Chokes / Filters 2.2K UH 35% Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now |