Part Details for CMN2-25S-TTH106 by Cristek Interconnects Inc
Overview of CMN2-25S-TTH106 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P |
Part Details for CMN2-25S-TTH106
CMN2-25S-TTH106 CAD Models
CMN2-25S-TTH106 Part Data Attributes
|
CMN2-25S-TTH106
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMN2-25S-TTH106
Cristek Interconnects Inc
D Nanominiature Connector, 25 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Category CO2 Kg | 4 | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #0-80 | |
Mounting Option 2 | THREADED HOLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Shell Material | TITANIUM | |
Termination Type | WIRE | |
Total Number of Contacts | 25 |
Alternate Parts for CMN2-25S-TTH106
This table gives cross-reference parts and alternative options found for CMN2-25S-TTH106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN2-25S-TTH106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-002-25SA2-0C2-12J | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-25S-TTH106 vs 890-002-25SA2-0C2-12J |
BVN1-25S-TB2-T | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMN2-25S-TTH106 vs BVN1-25S-TB2-T |
890-002-25SA2-2A2-18J | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-25S-TTH106 vs 890-002-25SA2-2A2-18J |
891-002-25ST-2C2-18 | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-25S-TTH106 vs 891-002-25ST-2C2-18 |
891-001-25SS-2B7-12J | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-25S-TTH106 vs 891-001-25SS-2B7-12J |
CMN2-25S-TBH005 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | CMN2-25S-TTH106 vs CMN2-25S-TBH005 |
891-001-25SA1-2B1-18J | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-25S-TTH106 vs 891-001-25SA1-2B1-18J |
890-002-25SA2-0A1-18J | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-25S-TTH106 vs 890-002-25SA2-0A1-18J |
891-001-25SA1-0A2-18J | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-25S-TTH106 vs 891-001-25SA1-0A2-18J |
CMN2-25S-TAH101 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | CMN2-25S-TTH106 vs CMN2-25S-TAH101 |