Part Details for CMMR1U-04 TR PBFREE by Central Semiconductor Corp
Overview of CMMR1U-04 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMMR1U-04 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMMR1U-04TRPBFREECT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8568 In Stock |
|
$0.1325 / $0.4700 | Buy Now |
DISTI #
CMMR1U-04 TR PBFRE
|
Avnet Americas | Diode Ultra-Fast Recovery Rectifier 400V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: CMMR1U-04 TR PBFRE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1313 / $0.1538 | Buy Now |
DISTI #
610-CMMR1U-04TR
|
Mouser Electronics | Rectifiers 1Amp 400Vrrm 30Ifsm 200Vr 280Vrms Trans RoHS: Compliant | 8893 |
|
$0.1320 / $0.3200 | Buy Now |
|
Bristol Electronics | 2739 |
|
RFQ | ||
DISTI #
CMMR1U-04 TR PBFRE
|
Avnet Americas | Diode Ultra-Fast Recovery Rectifier 400V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: CMMR1U-04 TR PBFRE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1313 / $0.1538 | Buy Now |
Part Details for CMMR1U-04 TR PBFREE
CMMR1U-04 TR PBFREE CAD Models
CMMR1U-04 TR PBFREE Part Data Attributes:
|
CMMR1U-04 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMMR1U-04 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |