Part Details for CMMR-04 by Central Semiconductor Corp
Results Overview of CMMR-04 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMMR-04 Information
CMMR-04 by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMMR-04
CMMR-04 CAD Models
CMMR-04 Part Data Attributes
|
CMMR-04
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMMR-04
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SOD-123F, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123F | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMMR-04
This table gives cross-reference parts and alternative options found for CMMR-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMMR-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMHR-04 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SOD-123, 2 PIN | CMMR-04 vs CMHR-04 |