Part Details for CMM6004-AH by MACOM
Overview of CMM6004-AH by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CMM6004-AH
CMM6004-AH CAD Models
CMM6004-AH Part Data Attributes
|
CMM6004-AH
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMM6004-AH
MACOM
Wide Band Medium Power Amplifier, 250MHz Min, 6000MHz Max, LGA-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for CMM6004-AH
This table gives cross-reference parts and alternative options found for CMM6004-AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM6004-AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM6004-AH | Wide Band Medium Power Amplifier, 250MHz Min, 6000MHz Max, 1 Func, LGA-9 | Mimix Broadband | CMM6004-AH vs CMM6004-AH |