CMM6003-SC
Description: Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, SMT, SOT-89, 3 PIN

Overview of CMM6003-SC by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMM6003-SC by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMM6003-SC by MACOM

CMM6003-SC
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
15 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e3
Operating Frequency-Max
870 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. CMM6003-SC
    MACOM
    Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, SMT, SOT-89, 3 PIN
    VS

Alternate Parts for CMM6003-SC

This table gives cross-reference parts and alternative options found for CMM6003-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM6003-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMM6003-SC Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, SMT, SOT-89, 3 PIN Mimix Broadband CMM6003-SC vs CMM6003-SC

Related Parts for CMM6003-SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMM6003-SC by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMM6003-SC by MACOM

Select Manufacturer
Which Manufacturer of CMM6003-SC would you like to use for your alert(s)?
  • Please alert me when CMM6003-SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMM6003-SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMM6003-SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMM6003-SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMM6003-SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMM6003-SC by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: