Part Details for CMM6001-SC-0G00 by Mimix Broadband
Overview of CMM6001-SC-0G00 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMM6001-SC-0G00
CMM6001-SC-0G00 CAD Models
CMM6001-SC-0G00 Part Data Attributes
|
CMM6001-SC-0G00
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CMM6001-SC-0G00
Mimix Broadband
Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, POWER, SOT -89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CMM6001-SC-0G00
This table gives cross-reference parts and alternative options found for CMM6001-SC-0G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM6001-SC-0G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM6001-SC | Wide Band Low Power Amplifier, 60MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | CMM6001-SC-0G00 vs CMM6001-SC |
CMM6001-SC-0G00 | Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, POWER, SOT -89, 3 PIN | MACOM | CMM6001-SC-0G00 vs CMM6001-SC-0G00 |