CMM6001-SC-0G00
Description: Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, POWER, SOT -89, 3 PIN

Overview of CMM6001-SC-0G00 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMM6001-SC-0G00 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMM6001-SC-0G00 by MACOM

CMM6001-SC-0G00
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
10.5 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e3
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. CMM6001-SC-0G00
    MACOM
    Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, POWER, SOT -89, 3 PIN
    VS

Alternate Parts for CMM6001-SC-0G00

This table gives cross-reference parts and alternative options found for CMM6001-SC-0G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM6001-SC-0G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMM6001-SC-0G00 Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, POWER, SOT -89, 3 PIN Mimix Broadband CMM6001-SC-0G00 vs CMM6001-SC-0G00
CMM6001-SC Wide Band Low Power Amplifier, 60MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN MACOM CMM6001-SC-0G00 vs CMM6001-SC
Part Number Description Manufacturer Compare
CMM6001-SC-0G00 Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, POWER, SOT -89, 3 PIN Mimix Broadband CMM6001-SC-0G00 vs CMM6001-SC-0G00
CMM6001-SC Wide Band Low Power Amplifier, 60MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN Mimix Broadband CMM6001-SC-0G00 vs CMM6001-SC
CMM6001-SC Wide Band Low Power Amplifier, 60MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN MACOM CMM6001-SC-0G00 vs CMM6001-SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMM6001-SC-0G00 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMM6001-SC-0G00 by MACOM

  • Please alert me when CMM6001-SC-0G00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMM6001-SC-0G00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMM6001-SC-0G00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMM6001-SC-0G00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMM6001-SC-0G00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMM6001-SC-0G00 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: