Part Details for CMM3566-LC-000T by Mimix Broadband
Overview of CMM3566-LC-000T by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CMM3566-LC-000T
CMM3566-LC-000T CAD Models
CMM3566-LC-000T Part Data Attributes:
|
CMM3566-LC-000T
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CMM3566-LC-000T
Mimix Broadband
Narrow Band Medium Power Amplifier, 3400MHz Min, 3500MHz Max, PLASTIC, LCC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |
Alternate Parts for CMM3566-LC-000T
This table gives cross-reference parts and alternative options found for CMM3566-LC-000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM3566-LC-000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM3566-LC-000T | Narrow Band Medium Power Amplifier, 3400MHz Min, 3500MHz Max, PLASTIC, LCC-8 | MACOM | CMM3566-LC-000T vs CMM3566-LC-000T |