Part Details for CMM3566-LC-000T by MACOM
Overview of CMM3566-LC-000T by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for CMM3566-LC-000T
CMM3566-LC-000T CAD Models
CMM3566-LC-000T Part Data Attributes
Alternate Parts for CMM3566-LC-000T
This table gives cross-reference parts and alternative options found for CMM3566-LC-000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM3566-LC-000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM3566-LC-000T | Narrow Band Medium Power Amplifier, 3400MHz Min, 3500MHz Max, PLASTIC, LCC-8 | Mimix Broadband | CMM3566-LC-000T vs CMM3566-LC-000T |