Part Details for CMM2032-BD by Mimix Broadband
Overview of CMM2032-BD by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for CMM2032-BD
CMM2032-BD CAD Models
CMM2032-BD Part Data Attributes
|
CMM2032-BD
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CMM2032-BD
Mimix Broadband
Wide Band Low Power Amplifier, 0.03MHz Min, 32000MHz Max, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 0.03 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.7 |