Part Details for CMM1331-KU by MACOM
Overview of CMM1331-KU by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMM1331-KU
CMM1331-KU CAD Models
CMM1331-KU Part Data Attributes:
|
CMM1331-KU
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMM1331-KU
MACOM
Narrow Band Medium Power Amplifier, 12700MHz Min, 13500MHz Max, CERAMIC, FM-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 13500 MHz | |
Operating Frequency-Min | 12700 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |