Part Details for CMM1200-BD-000V by Mimix Broadband
Overview of CMM1200-BD-000V by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMM1200-BD-000V
CMM1200-BD-000V CAD Models
CMM1200-BD-000V Part Data Attributes:
|
CMM1200-BD-000V
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CMM1200-BD-000V
Mimix Broadband
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, 1.60 X 1.55 MM, 0.08 MM HEIGHT, ROHS COMPLIANT, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |