Part Details for CMM11-22SD15S25-Z-30 by Winchester Interconnect
Overview of CMM11-22SD15S25-Z-30 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMM11-22SD15S25-Z-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER CMM 11 CONT SOC CE 030D Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CMM11-22SD15S25-Z-30
CMM11-22SD15S25-Z-30 CAD Models
CMM11-22SD15S25-Z-30 Part Data Attributes
|
CMM11-22SD15S25-Z-30
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CMM11-22SD15S25-Z-30
Winchester Interconnect
D Microminiature Connector, 11 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-28748 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |