Part Details for CMM0336-AK by MACOM
Overview of CMM0336-AK by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CMM0336-AK
CMM0336-AK CAD Models
CMM0336-AK Part Data Attributes
|
CMM0336-AK
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMM0336-AK
MACOM
Wide Band Medium Power Amplifier, 824MHz Min, 928MHz Max, GAAS, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Package Description | SOP8,.3 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Power Supplies | 5.8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |