Part Details for CMM0333-AK by MACOM
Overview of CMM0333-AK by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMM0333-AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NARROW BAND MEDIUM POWER AMPLIFIER, 824MHZ MIN, 849MHZ MAX, GAAS | 305 |
|
$5.4000 / $13.5000 | Buy Now |
Part Details for CMM0333-AK
CMM0333-AK CAD Models
CMM0333-AK Part Data Attributes:
|
CMM0333-AK
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMM0333-AK
MACOM
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Package Description | SOP8,.3 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 39 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CMM0333-AK
This table gives cross-reference parts and alternative options found for CMM0333-AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM0333-AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM0333-AK | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, SO-8 | Mimix Broadband | CMM0333-AK vs CMM0333-AK |