Part Details for CMM0224-BD by MACOM
Overview of CMM0224-BD by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMM0224-BD
CMM0224-BD CAD Models
CMM0224-BD Part Data Attributes
|
CMM0224-BD
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMM0224-BD
MACOM
Wide Band Medium Power Amplifier, 2000MHz Min, 24000MHz Max, 0.043 X 0.092 INCH, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |