Part Details for CMM0016-BD by Mimix Broadband
Overview of CMM0016-BD by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for CMM0016-BD
CMM0016-BD CAD Models
CMM0016-BD Part Data Attributes
|
CMM0016-BD
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CMM0016-BD
Mimix Broadband
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 2.32 X 1.30 MM, 0.076 MM HEIGHT, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |