There are no models available for this part yet.
Overview of CMM-4030DT-26164-TR by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1643LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Natural Color, 16 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10137926-1641LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10137926-1642LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 16 Positions, Non GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for CMM-4030DT-26164-TR by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CMM-4030DT-26164-TRCT-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -26DB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2177 In Stock |
|
$1.1000 / $2.0800 | Buy Now | |
DISTI #
179-CMM030DT26164TR
|
Mouser Electronics | MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R RoHS: Compliant | 2150 |
|
$1.1000 / $2.0800 | Buy Now | |
Future Electronics | 100 Hz 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V 3.6 V Omnidirection RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.2800 | Buy Now | ||
DISTI #
61378978
|
Verical | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2132 | Americas - 1100 |
|
$0.8541 | Buy Now | |
DISTI #
C1S168000057685
|
Chip1Stop | 4.0 x 3.0 mm, Digital PDM, Top Port, Surface Mount, 1.8 Vdc, -26 ±1 dB, MEMS Microphone | 1100 |
|
$1.3600 / $2.0000 | Buy Now |
CAD Models for CMM-4030DT-26164-TR by Same Sky
Part Data Attributes for CMM-4030DT-26164-TR by Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|