Part Details for CMM-4030DB-26154-TR by Same Sky
Overview of CMM-4030DB-26154-TR by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CMM-4030DB-26154-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5095-1-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -26DB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1439 In Stock |
|
$0.9000 / $1.7000 | Buy Now |
DISTI #
490-CMM4030DB26154TR
|
Mouser Electronics | MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT RoHS: Compliant | 1145 |
|
$0.9220 / $1.4700 | Buy Now |
|
Future Electronics | CMM Series 120 dB 2 V 10 kHz 4 x 3 x 1.1 mm Surface Mount MEMS Microphone RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | 4.0 x 3.0 mm, Digital PDM, Bottom Port, Surface Mount, 2.0 Vdc, -26 ±1 dB, MEMS Microphone RoHS: Compliant |
1000 In Stock |
|
$0.9290 / $1.0600 | Buy Now |
DISTI #
31585783
|
Verical | 4.0 x 3.0 mm, Digital, Bottom Port, Surface Mount, 2.0 Vdc, -26 ±1 dB, MEMS Microphone RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1848 | Americas - 325 |
|
$0.6988 | Buy Now |
DISTI #
C1S158100162950
|
Chip1Stop | 4.0 x 3.0 mm, Digital PDM, Bottom Port, Surface Mount, 2.0 Vdc, -26 ±1 dB, MEMS Microphone | 325 |
|
$0.9490 / $1.3800 | Buy Now |
|
Master Electronics | 4.0 x 3.0 mm, Digital PDM, Bottom Port, Surface Mount, 2.0 Vdc, -26 ±1 dB, MEMS Microphone RoHS: Compliant |
1000 In Stock |
|
$0.9290 / $1.0600 | Buy Now |
Part Details for CMM-4030DB-26154-TR
CMM-4030DB-26154-TR CAD Models
CMM-4030DB-26154-TR Part Data Attributes
|
CMM-4030DB-26154-TR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMM-4030DB-26154-TR
Same Sky
4.0 x 3.0 mm, Digital, Bottom Port, Surface Mount, 2.0 Vdc, -26 ±1 dB, MEMS Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | MICROPHONES | |
JESD-30 Code | R-XBCC-B5 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |