Part Details for CMM-2718AB-38164-TR by Same Sky
Overview of CMM-2718AB-38164-TR by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CMM-2718AB-38164-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMM-2718AB-38164-TRCT-ND
|
DigiKey | MIC MEMS ANALOG OMNI -38DB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1910 In Stock |
|
$0.8000 / $1.5600 | Buy Now |
DISTI #
179-CMM718AB38164TR
|
Mouser Electronics | MEMS Microphones microphone 2.75 mm x 1.85 mm x 0.9 mm MEMs omni SMT analog bottom 2 Vdc T&R RoHS: Compliant | 1686 |
|
$0.8000 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | 2.75 x 1.85 mm, Analog, Bottom Port, Surface Mount, 1.8 Vdc, -38 ±1 dB, MEMS Microphone RoHS: Compliant | 0 |
|
$0.8160 / $0.9140 | Buy Now |
DISTI #
61378975
|
Verical | Mic Omni-Directional 200Ohm -38dB 1.8V Rectangle Solder Pad RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2119 | Americas - 1100 |
|
$0.6212 / $0.6951 | Buy Now |