Part Details for CMLW6045S470MST by Cybermax
Overview of CMLW6045S470MST by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLW6045S470MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 47uH Shielded inductor 20% SMD6x6mm Power Inductors ROHS | 252 |
|
$0.0350 / $0.0678 | Buy Now |
Part Details for CMLW6045S470MST
CMLW6045S470MST CAD Models
CMLW6045S470MST Part Data Attributes
|
CMLW6045S470MST
Cybermax
Buy Now
|
Compare Parts:
CMLW6045S470MST
Cybermax
Select a part to compare: |
Samacsys Manufacturer | Cybermax |