CMLT3474
Central Semiconductor Corp
Description: Small Signal Bipolar Transistor,

Overview of CMLT3474 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMLT3474 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMLT3474 by Central Semiconductor Corp

CMLT3474
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-F6
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.21.00.95
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
25 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN AND PNP
Power Dissipation Ambient-Max
0.35 W
Power Dissipation-Max (Abs)
0.35 W
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.45 V
Want to compare parts?
  1. CMLT3474
    Central Semiconductor Corp
    Small Signal Bipolar Transistor,
    VS

Alternate Parts for CMLT3474

This table gives cross-reference parts and alternative options found for CMLT3474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMLT3474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMLT3474#N/A Small Signal Bipolar Transistor, Central Semiconductor Corp CMLT3474 vs CMLT3474#N/A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMLT3474 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMLT3474 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMLT3474 would you like to use for your alert(s)?
  • Please alert me when CMLT3474 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMLT3474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMLT3474 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMLT3474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMLT3474.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMLT3474 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: