Part Details for CMLT2907A by Central Semiconductor Corp
Overview of CMLT2907A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMLT2907A
CMLT2907A CAD Models
CMLT2907A Part Data Attributes:
|
CMLT2907A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMLT2907A
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, PLASTIC, PICOMINI-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for CMLT2907A
This table gives cross-reference parts and alternative options found for CMLT2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMLT2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLT2907ATR | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, PLASTIC PACKAGE-6 | Central Semiconductor Corp | CMLT2907A vs CMLT2907ATR |
CMLT2907ABK | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, PLASTIC PACKAGE-6 | Central Semiconductor Corp | CMLT2907A vs CMLT2907ABK |