Part Details for CMLT2222AG TR PBFREE by Central Semiconductor Corp
Overview of CMLT2222AG TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLT2222AG TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMLT2222AGTRPBFREECT-ND
|
DigiKey | TRANS 2NPN 40V 0.6A SOT563 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4125 / $1.5600 | Buy Now |
DISTI #
CMLT2222AG TR PBFR
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 600mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: CMLT2222AG TR PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3991 | Buy Now |
DISTI #
610-CMLT2222AG
|
Mouser Electronics | Bipolar Transistors - BJT Dual NPN Small Signal RoHS: Compliant | 0 |
|
$0.3710 / $0.4090 | Order Now |
Part Details for CMLT2222AG TR PBFREE
CMLT2222AG TR PBFREE CAD Models
CMLT2222AG TR PBFREE Part Data Attributes
|
CMLT2222AG TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMLT2222AG TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |