Part Details for CMLT2222A by Central Semiconductor Corp
Overview of CMLT2222A by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLT2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 600 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | 500 |
|
$0.0300 / $0.0800 | Buy Now |
Part Details for CMLT2222A
CMLT2222A CAD Models
CMLT2222A Part Data Attributes
|
CMLT2222A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMLT2222A
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC, PICOMINI-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for CMLT2222A
This table gives cross-reference parts and alternative options found for CMLT2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMLT2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLT2222AGBK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC, PICOMINI-6 | Central Semiconductor Corp | CMLT2222A vs CMLT2222AGBK |
CMLT2222ABK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC, PICOMINI-6 | Central Semiconductor Corp | CMLT2222A vs CMLT2222ABK |
CMLT2222AG | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE, PLASTIC, PICOMINI-6 | Central Semiconductor Corp | CMLT2222A vs CMLT2222AG |
CMLT2222ALEADFREE | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PICOMINI-6 | Central Semiconductor Corp | CMLT2222A vs CMLT2222ALEADFREE |