Part Details for CMLT2207G by Central Semiconductor Corp
Overview of CMLT2207G by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMLT2207G
CMLT2207G CAD Models
CMLT2207G Part Data Attributes
|
CMLT2207G
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMLT2207G
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE, PLASTIC, PICOMINI-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | HALOGEN FREE, PLASTIC, PICOMINI-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for CMLT2207G
This table gives cross-reference parts and alternative options found for CMLT2207G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMLT2207G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMLT2207TR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, PLASTIC, PICOMINI-6 | CMLT2207G vs CMLT2207TR |
CMLT2207BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, PLASTIC, PICOMINI-6 | CMLT2207G vs CMLT2207BK |
CMLT2207LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC, PICOMINI-6 | CMLT2207G vs CMLT2207LEADFREE |