Part Details for CMLHPK11-1RLS4-30406-5-V by Sensata Circuit Breakers
Overview of CMLHPK11-1RLS4-30406-5-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230406GNP | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, VQFN-32, /Embossed Tape | |
RAA230406GFT | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, TQFP-32, /Tray | |
G832MB030406022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. |
Price & Stock for CMLHPK11-1RLS4-30406-5-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMLHPK11-1RLS4-30406-5-V-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.7867 | Buy Now |
DISTI #
72461324
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, CML Series | Sensata - Airpax CMLHPK11-1RLS4-30406-5-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$393.1100 / $412.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.0400 / $353.7900 | Buy Now |
DISTI #
000000000003629939
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$145.1900 / $465.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$159.0400 / $353.7900 | Buy Now |