Part Details for CMLF0403-3R3MTT by Cybermax
Results Overview of CMLF0403-3R3MTT by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMLF0403-3R3MTT Information
CMLF0403-3R3MTT by Cybermax is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMLF0403-3R3MTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.15A 3.3uH Unshielded inductor 20% SMD4.5x4mm Power Inductors ROHS | 20 |
|
$0.0154 / $0.0294 | Buy Now |
Part Details for CMLF0403-3R3MTT
CMLF0403-3R3MTT CAD Models
CMLF0403-3R3MTT Part Data Attributes
|
CMLF0403-3R3MTT
Cybermax
Buy Now
|
Compare Parts:
CMLF0403-3R3MTT
Cybermax
Select a part to compare: |
Samacsys Manufacturer | Cybermax |