Part Details for CMLDM8005 TR PBFREE by Central Semiconductor Corp
Overview of CMLDM8005 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMLDM8005 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMLDM8005TRPBFREECT-ND
|
DigiKey | MOSFET 2P-CH 20V 0.65A SOT563 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8136 In Stock |
|
$0.2400 / $1.1400 | Buy Now |
DISTI #
CMLDM8005 TR PBFRE
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 650mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: CMLDM8005 TR PBFRE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1625 / $0.2787 | Buy Now |
DISTI #
610-CMLDM8005
|
Mouser Electronics | MOSFETs SMD- Small Signal P-Channel Mosfet RoHS: Compliant | 1473 |
|
$0.2400 / $0.8400 | Buy Now |