CMLD6263
Central Semiconductor Corp
Description: Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon, PICOMINI-6

Overview of CMLD6263 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for CMLD6263 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMLD6263 by Central Semiconductor Corp

CMLD6263
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
PICOMINI-6
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.015 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
Reverse Current-Max
0.2 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. CMLD6263
    Central Semiconductor Corp
    Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon, PICOMINI-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMLD6263 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMLD6263 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMLD6263 would you like to use for your alert(s)?
  • Please alert me when CMLD6263 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMLD6263 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMLD6263 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMLD6263 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMLD6263.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMLD6263 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: