Part Details for CML730I-R05-2800.A/D3-M12 (ALTERNATE: 50123304) by Leuze electronic GmbH + Co KG
Results Overview of CML730I-R05-2800.A/D3-M12 (ALTERNATE: 50123304) by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CML730I-R05-2800.A/D3-M12 (ALTERNATE: 50123304) Information
CML730I-R05-2800.A/D3-M12 (ALTERNATE: 50123304) by Leuze electronic GmbH + Co KG is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for CML730I-R05-2800.A/D3-M12 (ALTERNATE: 50123304)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72091743
|
RS | Light curtain receiver,2,800mm, Beam spacing 5mm, RS 485 | Leuze CML730I-R05-2800.A/D3-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11,027.9000 | RFQ |