Part Details for CML63-013-2 by Chicago Miniature Lighting LLC
Overview of CML63-013-2 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML63-013-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Led Lamp - 6.3V - .20A. RoHS: Compliant |
85 In Stock |
|
$5.4400 / $26.0100 | Buy Now |
|
Master Electronics | Led Lamp - 6.3V - .20A. RoHS: Compliant |
85 In Stock |
|
$5.4400 / $26.0100 | Buy Now |