Part Details for CML0603C0G3R0CT50V by SEI Stackpole Electronics Inc
Overview of CML0603C0G3R0CT50V by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML0603C0G3R0CT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0603C0G3R0CT50VCT-ND
|
DigiKey | CAP CER 3PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
CML0603C0G3R0CT50V
|
Avnet Americas | Capacitor Ceramic 3pF 50V C0G 0.25% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G3R0CT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 4000 Factory Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks | 0 |
|
$0.0069 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.0067 / $0.0078 | Buy Now |
DISTI #
61261613
|
Verical | Multilayer Ceramic Chip Capacitor Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0291 | Buy Now |
|
NAC | CAPACITOR, C0G, 0603, 3pF, +/- 0.25pF, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0130 / $0.0170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.0067 / $0.0078 | Buy Now |