Part Details for CML0510-10N-G by Cyntec Co Ltd
Overview of CML0510-10N-G by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CML0510-10N-G
CML0510-10N-G CAD Models
CML0510-10N-G Part Data Attributes:
|
CML0510-10N-G
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CML0510-10N-G
Cyntec Co Ltd
General Purpose Inductor, 0.01uH, 2%, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 4000 MHz | |
Tolerance | 2% |