Part Details for CML-120-ASE-.25 by atc Diversified Electronics
Overview of CML-120-ASE-.25 by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC675LP3E | Analog Devices | Comparator-CMl 13GHz | |
HMC675LP3ETR | Analog Devices | Comparator-CMl 13GHz | |
ADCMP572BCPZ-RL7 | Analog Devices | Single Supply, CML on XFCB3.0- |
Price & Stock for CML-120-ASE-.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-CML-120-ASE-.25
|
Mouser Electronics | Industrial Relays AC Over Current Monitor/Relay with Manual Reset RoHS: Not Compliant | 0 |
|
$365.1600 | Order Now |
DISTI #
73545770
|
RS | AC Overcurrent Monitor w/ Manual Reset, 120V AC, 0.05 to 0.25A, Surface Mount | ATC Diversified Electronics CML-120-ASE-.25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$331.9300 / $368.8100 | RFQ |
|
Onlinecomponents.com | AC Over Current Monitor/Relay with Manual Reset RoHS: Compliant | 0 |
|
$332.7700 / $358.5100 | Buy Now |